- Home ›
- All Products›
- 6123978-1
6123978-1
TE Connectivity / AMP Brand
PLUG ASSY,PB-FREE,2.5 SLIM BATTERY OFF-S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,PB-FREE,2.5 SLIM BATTERY OFF-S
Search Keywords: 61239781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6123978-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Packaging Method:Tray
-
Operating Voltage:30 VDC
-
Connector & Housing Type:Plug
-
Number of Positions:4
-
Contact Current Rating (Max):6 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Packaging Quantity:50
-
PCB Mount Retention Type:Boardlock
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$2.29
1,000
$1.42
1,500
$1.12
2,000 +
$1.10
Click for Quote
Log in
to unlock special pricing