Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61238-1

SPADE CRIMP 24-20 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SPADE CRIMP 24-20 AWG TPBR
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 612381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61238-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Barrel Inside Diameter: .035 in, .075 in, .889 mm, 1.9 mm
Barrel Type: Open Barrel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61238-1 RoHS compliant?
Yes, 61238-1 is RoHS compliant.
What is the lead time for 61238-1?
The standard lead time for 61238-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,500
Ships today, if you order in
Manufacturer Stock:
70,000 can ship
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
7500
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.4207
5,000
$0.4197
7,500
$0.4186
15,000
$0.2216
22,500
$0.1560
30,000 +
$0.1528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!