- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61234-1
TE Connectivity / AMP Brand
61234-1
.156 MNL PIN 12-10 PTPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Strip
- Contact Type = Pin
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Insulation Diameter = 4.69 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 61234-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 10-12 AWG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 30 A |
| Termination Method: | Crimp |