Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61233-1

.156 MNL SOK 12-10 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.156 MNL SOK 12-10 PTPBR
Product Highlights:
  • Contact
  • Strip
  • Contact Type = Socket
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Wire Insulation Diameter = 4.69 mm
Search Keywords: 612331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61233-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Contact Type: Power
Gender: SKT
Wire Size: 10-12 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 30 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61233-1 RoHS compliant?
Yes, 61233-1 is RoHS compliant.
What is the lead time for 61233-1?
The standard lead time for 61233-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
On Order:
8,000   can ship 12/16/26
Minimum Order Quantity:
2000
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2732
4,000
$0.2683
6,000
$0.2676
8,000
$0.2670
10,000
$0.2663
16,000
$0.2656
26,000
$0.2650
50,000 +
$0.2643
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!