- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6123002-3
TE Connectivity / AMP Brand
6123002-3
0.8FH,P08H.5,080,30/Sn,TU
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,P08H.5,080,30/Sn,TU
Product Highlights:
- Plug
- Number of Positions = 80
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords: 61230023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6123002-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6123002-3 RoHS compliant?
Yes, 6123002-3 is RoHS compliant.
What is the lead time for 6123002-3?
The standard lead time for 6123002-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
12
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
900
$14.65
1,800
$7.48
2,700
$5.09
3,600 +
$4.99
Click for Quote
Log in
to unlock special pricing
Accessories