- Home ›
- All Products›
- 6123001-4
TE Connectivity / AMP Brand
6123001-4
0.8FH,P08H.5,100,30/Sn,TR,SC
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
0.8FH,P08H.5,100,30/Sn,TR,SC
Product Highlights:
- Plug
- Number of Positions = 100
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords: 61230014
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6123001-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Packaging Quantity: | 400 |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Housing Material: | Matte |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Sealable: | No |
| Circuit Application: | Signal |
| Contact Base Material: | Brass |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| PCB Mount Retention: | Without |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| PCB Contact Termination Area Plating Material Thickness: | 78.74 µin, 2 µm |
| Assembly Process Feature Material: | Steel |
| PCB Mount Alignment Type: | Positioning Bosses |
| Assembly Process Feature: | Pick and Place Cover |
| Mating Alignment: | With |
| Packaging Reel Diameter: | .5 in |
| Rectangular Termination Post & Tail Width: | .01 in, .25 mm |
| Contact Current Rating (Max): | .5 A |
| PCB Contact Termination Area Plating Material: | Tin |
| Mating Alignment Type: | Polarization |
| Connector Mounting Type: | Board Mount |
| Mating Tab Width: | .016 in, .4 mm |
| Contact Mating Area Plating Material: | Gold |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| UL Flammability Rating: | UL 94V-0 |
| Contact Type: | Tab |
| Number of Positions: | 100 |
| Contact Layout: | Inline |
| Connector Height: | .315 in, 8 mm |
| Housing Temperature Rating: | High |
| Board-to-Board Configuration: | Parallel |
| Centerline (Pitch): | .031 in, .8 mm |
| Stackable: | Yes |
| Operating Voltage: | 100 VAC |
| PCB Mount Alignment: | With |
| Stack Height: | .315 in, .472 in, .63 in, .787 in, 12 mm, 16 mm, 20 mm, 8 mm |
| PCB Mount Orientation: | Vertical |
| Mating Tab Thickness: | .008 in, .2 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Dielectric Withstanding Voltage (Max): | 500 VAC |
| Connector System: | Board-to-Board |
| Primary Product Color: | Natural |
| Packaging Type: | Tape & Reel |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Frequently Asked Questions
Is 6123001-4 RoHS compliant?
Yes, 6123001-4 is RoHS compliant.
What is the lead time for 6123001-4?
The standard lead time for 6123001-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
11 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
200
$23.10
400
$12.19
600
$8.38
800 +
$8.22
Click for Quote
Log in
to unlock special pricing