- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6123001-3
TE Connectivity / AMP Brand
6123001-3
0.8FH,P08H.5,080,30/Sn,TR,SC
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
0.8FH,P08H.5,080,30/Sn,TR,SC
Search Keywords: 61230013
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6123001-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Type: | Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Surface Mount |
| Pitch: | 0.8 mm |
| Number of Contacts: | 80 |
| Maximum Voltage Rating: | 100 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 125 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 6123001-3 RoHS compliant?
Yes, 6123001-3 is RoHS compliant.
What is the lead time for 6123001-3?
The standard lead time for 6123001-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
450
$16.16
900
$8.53
1,350
$5.86
1,800 +
$5.75
Click for Quote
Log in
to unlock special pricing