- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6123000-9
6123000-9
TE Connectivity / AMP Brand
0.8FH,R05H.5,180,30/Sn,TU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
0.8FH,R05H.5,180,30/Sn,TU
Search Keywords: 61230009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6123000-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Stackable:Yes
-
Housing Material:Matte
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Sealable:No
-
Insulation Resistance:2 MΩ
-
Packaging Method:Box & Tube , Tube
-
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment Type:Positioning Bosses
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Polarization
-
Mating Entry Location:Top
-
Contact Current Rating (Max):.5 A
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Packaging Reel Diameter:.5 in
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Operating Voltage:100 VAC
-
Mating Tab Width:.016 in, .4 mm
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Contact Base Material:Copper Alloy
-
Locating Post Length:.02 in, .5 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:180
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Height:.197 in, 5 mm
-
Mating Tab Thickness:.008 in, .2 mm
-
Number of Rows:2
-
PCB Mount Alignment:With
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Assembly Process Feature:None
-
PCB Mount Retention:Without
-
Housing Temperature Rating:High
-
Housing Color:Natural
-
Packaging Quantity:6
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$17.20
25
$15.54
50
$14.82
100
$14.17
250
$13.56
500
$13.19
1,000 +
$12.99
Click for Quote
Log in
to unlock special pricing