- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6123000-6
TE Connectivity / AMP Brand
6123000-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube
Search Keywords: 61230006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6123000-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:140
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6123000-6 RoHS compliant?
Yes, 6123000-6 is RoHS compliant.
What is the lead time for 6123000-6?
The standard lead time for 6123000-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
788
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
788
$24.22
1,575
$12.38
2,363
$8.42
3,150 +
$8.26
Click for Quote
Log in
to unlock special pricing