- Home ›
- All Products›
- 6123000-3
TE Connectivity / AMP Brand
6123000-3
0.8FH,R05H.5,080,30/Sn,TU
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,R05H.5,080,30/Sn,TU
Search Keywords: 61230003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6123000-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Mating Alignment: | With |
| PCB Contact Termination Area Plating Material Thickness: | 78.74 µin, 2 µm |
| PCB Mount Orientation: | Vertical |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | .5 A |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Board-to-Board Configuration: | Parallel |
| Mating Alignment Type: | Polarization |
| Mating Tab Thickness: | .008 in, .2 mm |
| Assembly Process Feature: | None |
| UL Flammability Rating: | UL 94V-0 |
| Mating Tab Width: | .016 in, .4 mm |
| Insulation Resistance: | 2 MΩ |
| Contact Layout: | Inline |
| PCB Mount Retention: | Without |
| Contact Mating Area Plating Material: | Gold |
| Operating Voltage: | 100 VAC |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Centerline (Pitch): | .031 in, .8 mm |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Contact Type: | Socket |
| Sealable: | No |
| Contact Base Material: | Copper Alloy |
| Stack Height: | .197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm |
| Packaging Quantity: | 12 |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Stackable: | Yes |
| Mating Entry Location: | Top |
| Circuit Application: | Signal |
| Dielectric Withstanding Voltage (Max): | 500 VAC |
| PCB Mount Alignment: | With |
| Rectangular Termination Post & Tail Width: | .012 in, .3 mm |
| Number of Positions: | 80 |
| Housing Material: | Matte |
| Connector Height: | .197 in, 5 mm |
| PCB Mount Alignment Type: | Positioning Bosses |
| Packaging Reel Diameter: | .5 in |
| Housing Temperature Rating: | High |
| Contact Mating Area Plating Material Finish: | Matte |
| Connector System: | Board-to-Board |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Packaging Type: | Box , Tube |
| Primary Product Color: | Natural |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6123000-3 RoHS compliant?
Yes, 6123000-3 is RoHS compliant.
What is the lead time for 6123000-3?
The standard lead time for 6123000-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
11 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
450
$14.72
900
$7.77
1,350
$5.34
1,800 +
$5.24
Click for Quote
Log in
to unlock special pricing