- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 6123000-1
TE Connectivity / AMP Brand
6123000-1
0.8FH,R05H.5,040,30/Sn,TU
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Receptacle
- 40 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (30) Contact Plating, Mating Area, Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6123000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
22 -
Assembly Process Feature:None