- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61174-5
61174-5
TE Connectivity / AMP Brand
CMNL PIN L/P AUNIBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CMNL PIN L/P AUNIBR
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Loose Piece
- Contact Type = Pin
- Wire Range = 0.05-0.40² [30-22] mm [AWG]
Search Keywords: 611745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61174-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,044
Can Ship immediately
Minimum Order Quantity:
25
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.67
100
$1.50
250
$1.46
500
$1.44
1,000
$1.40
3,000
$1.38
5,000
$1.37
8,000 +
$1.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments