Available Replacements
Alternative Packaging
350079-1 350079-1 TE Connectivity / AMP Brand
350079-1

TE Connectivity / AMP Brand

In Stock: 130,370

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61174-1

CMNL PIN L/P PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CMNL PIN L/P PTBR
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Loose Piece
  • Contact Type = Pin
  • Wire Range = 0.05-0.40² [30-22] mm [AWG]
Search Keywords: 611741
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61174-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 22-30 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61174-1 RoHS compliant?
Yes, 61174-1 is RoHS compliant.
What is the lead time for 61174-1?
The standard lead time for 61174-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 167,812
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1247
1,000
$0.1134
3,000
$0.1123
5,000
$0.1112
8,000
$0.1109
10,000
$0.1106
25,000
$0.1104
50,000
$0.1101
100,000 +
$0.1098
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!