Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61173-4

CMNL SOK 30-22 PTPHBZ L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CMNL SOK 30-22 PTPHBZ L/P
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Loose Piece
  • Contact Type = Socket
  • Wire Range = 0.05-0.40² [30-22] mm [AWG]
Search Keywords: 611734
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61173-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 22-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 28 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61173-4 RoHS compliant?
Yes, 61173-4 is RoHS compliant.
What is the lead time for 61173-4?
The standard lead time for 61173-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,740
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7767
1,000
$0.7747
2,500
$0.7728
5,000
$0.7708
10,000
$0.4081
15,000
$0.2872
20,000 +
$0.2814
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!