- Home ›
- All Products›
- 6116761-3
6116761-3
TE Connectivity / AMP Brand
50POS,RTANG,RCPT,RVS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
50POS,RTANG,RCPT,RVS
Search Keywords: 61167613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116761-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Profile:Low
-
Connector System:Cable-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Mating Alignment:With
-
Contact Current Rating (Max):3.5 A
-
Number of Positions:50
-
Packaging Quantity:40
-
Shielded:No
-
PCB Mount Retention:With
-
Packaging Method:Tray
-
PCB Thickness (Recommended):.062 in
-
Contact Mating Area Plating Material:Gold
-
Mating Retention:With
-
PCB Mount Retention Type:Boardlock
-
Number of Rows:2
-
Housing Material:Polyester GF
-
Mating Retention Type:Screwlocks
-
Connector & Housing Type:Receptacle
-
Panel Attachment Style:Rear Mount
-
Insert Material:Brass
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.085 in, 2.16 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.169 in, 4.3 mm
-
Assembly Process Feature Material:Carbon Steel
-
Rectangular Termination Post & Tail Width:.019 in, .5 mm
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Primary Product Color:Black
-
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
90
$29.46
180
$15.59
270
$10.97
360 +
$10.75
Click for Quote
Log in
to unlock special pricing