- Home ›
- All Products›
- 6116527-1
6116527-1
TE Connectivity / AMP Brand
MJ ASSY,8POS,4PORT,CAT5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,8POS,4PORT,CAT5
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61165271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116527-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Housing Material:Nylon
-
PCB Contact Termination Area Plating Material:Tin
-
Modular Jack & Plug Interface Type:RJ45
-
Circuit Application:Signal
-
Number of Loaded Positions:8
-
Multiple Port Configuration:Ganged
-
Connector Contact Density:Standard
-
Shield Plating Material:Copper Zinc Alloy
-
Number of Positions:8
-
Housing Color:Black
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Port Matrix Configuration:1 x 4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Port Configuration:Multiple Ports
-
Shield Material:Copper Zinc Alloy
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Status Indicator Type:None
-
Connector Product Type:Connector Assembly
-
Contact Underplating Material:Nickel
-
Mating Entry Location:Side
-
Number of PCB Ground Tabs:2
-
Packaging Quantity:20
-
Shielded:Yes
-
Connector Profile:Standard
-
Panel Mount Feature:Without
-
Performance Category:Cat 5
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Modular Connector Style:Jack
-
Grounding Options:PCB Ground
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.04 in, 1.02 mm
-
PCB Ground Tab Location:.18 in, 4.57 mm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Contact Current Rating (Max):.2 A, 1.5 A
-
Connector Height:.537 in, 13.64 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
-
PCB Contact Termination Area Plating Material Finish:Matte
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
20
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
40
$22.99
80
$14.15
120
$11.20
160 +
$10.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments