- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116526-1
6116526-1
TE Connectivity / AMP Brand
MJ ASSY,8POS,R/A,SHLD,CAT5e
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ ASSY,8POS,R/A,SHLD,CAT5e
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61165261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116526-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
20
$9.16
100
$9.13
250
$9.11
500
$9.09
1,000
$4.80
1,500
$3.30
2,000 +
$3.23
Click for Quote
Log in
to unlock special pricing