- Home ›
- All Products›
- 61165-2
61165-2
TE Connectivity / AMP Brand
BUTTON CONTACT SNBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BUTTON CONTACT SNBR
Product Highlights:
- Terminal Style = Button
- Insulation Support
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Not For Use With Double Wire
- Brass Material
Search Keywords: 611652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61165-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Packaging Method:Reel
-
Terminal Plating Material:Tin
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Sealable:No
-
Wire Size:20 – 16 AWG, .5 – 1.4 mm²
-
Product Length:.31 in, 7.87 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30,000
$0.2850
60,000
$0.1504
90,000
$0.1034
120,000 +
$0.1014
Click for Quote
Log in
to unlock special pricing