- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116353-5
6116353-5
TE Connectivity / AMP Brand
INV MJ,1X2,PNL GRD,LED (G/G)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
INV MJ,1X2,PNL GRD,LED (G/G)
Product Highlights:
- Connector
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- 8 Positions
Search Keywords: 61163535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116353-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
You may purchase all in-stock quantity of 156
Stock lot only:
156
MOQ for In Stock Qty:
2304
MOQ for out of Stock Qty:
2304
11 Weeks
can ship
7/27/26
Tariffs may apply for U.S. shipments