- 홈 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116353-1
6116353-1
TE Connectivity / AMP Brand
INV MJ,1X2,PNL GRD,LED (G/Y)
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명
+
INV MJ,1X2,PNL GRD,LED (G/Y)
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61163531
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:6116353-1
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
공급자 표준 포장:
288 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.04 mm
-
Gender:F3798
-
Number of Contacts:16
-
Maximum Voltage Rating:1503804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
자료
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
288
4 Weeks
배송 가능
6. 18. 26
PRICE (USD)
수량
Unit Price
288
$13.09
576
$6.93
864
$4.88
1,152 +
$4.78
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT