Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6116317-6

2X8 OFFSET STK MJ,SHLD,LED(Y&G

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
2X8 OFFSET STK MJ,SHLD,LED(Y&G
Product Highlights:
  • Jack
  • Stacked Port Configuration
  • 2 x 8 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 61163176
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6116317-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.03 mm
  • Gender:
    F
  • Number of Contacts:
    128
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6116317-6 RoHS compliant?
Yes, 6116317-6 is RoHS compliant.
What is the lead time for 6116317-6?
The standard lead time for 6116317-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$174.04
50
$173.60
100
$173.16
250
$172.73
500
$88.22
750
$60.05
1,000 +
$58.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!