- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116317-5
6116317-5
TE Connectivity / AMP Brand
2X8 OFFSET STK MJ,SHLD,LED(G/Y
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X8 OFFSET STK MJ,SHLD,LED(G/Y
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 8 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61163175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116317-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:128
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$181.28
250
$180.84
500
$180.39
750
$179.93
1,500
$91.90
2,250
$62.56
3,000 +
$61.30
Click for Quote
Log in
to unlock special pricing