- Home ›
- All Products›
- 6116314-4
6116314-4
TE Connectivity / AMP Brand
STK MJ ASSY,2X6,8P,CAT5,W/LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STK MJ ASSY,2X6,8P,CAT5,W/LED
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 6 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61163144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116314-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Quantity:10
-
Shielded:Yes
-
Multiple Port Configuration:Stacked
-
Grounding Options:PCB and Panel Ground
-
Performance Category:Cat 5
-
Number of PCB Ground Tabs:6
-
Contact Underplating Material:Nickel
-
Modular Connector Style:Jack
-
Port Configuration:Multiple Ports
-
Grounding Tab Plating Material:Tin over Copper
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Phosphor Bronze
-
Mating Entry Location:Side
-
Modular Jack & Plug Interface Type:RJ45
-
Housing Material:PBT GF
-
Packaging Method:Tray
-
Modular Jack Latch Orientation:Standard - Latch Down
-
LED Color (Bottom Left):Green/Orange
-
Status Indicator Type:LED
-
Number of Loaded Positions:8
-
Shield Material:Copper Alloy
-
LED Color (Bottom Right):Green/Orange
-
Port Matrix Configuration:2 x 6
-
LED Color (Top Right):Green/Orange
-
Connector Contact Density:Standard
-
Panel Mount Feature:Without
-
Shield Plating Material:Tin over Copper
-
LED Color (Top Left):Green/Orange
-
Connector Profile:Low
-
Housing Color:Black
-
Connector Product Type:Connector Assembly
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:8
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Current Rating (Max):.2 A, 1.5 A
-
Termination Post & Tail Length:.112 in, 2.85 mm
-
Connector Height:1.2 in, 31.5 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Mounting Type:Board Mount , Panel Mount
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$100.95
500
$51.56
750
$35.10
1,000 +
$34.39
Click for Quote
Log in
to unlock special pricing