- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116314-2
6116314-2
TE Connectivity / AMP Brand
Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 144 Terminal 12 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 144 Terminal 12 Port Cat 5 Tray
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 6 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61163142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,304
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$95.52
50
$95.29
100
$95.04
250
$94.81
500
$48.43
750
$32.97
1,000 +
$32.30
Click for Quote
Log in
to unlock special pricing