- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116314-1
6116314-1
TE Connectivity / AMP Brand
STK MJ ASSY,2X6,8P,CAT5,W/LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
STK MJ ASSY,2X6,8P,CAT5,W/LED
Product Highlights:
- Connector
- Preloaded
- Stacked Port Configuration
- 2 x 6 Jack Configuration
- Jack Type = RJ45
Search Keywords: 61163141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116314-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$39.89
50
$39.79
100
$39.70
250
$39.60
500
$20.23
750
$13.77
1,000 +
$13.49
Click for Quote
Log in
to unlock special pricing