- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116202-6
6116202-6
TE Connectivity / AMP Brand
Conn RJ-45 F 8 POS 1.02mm Press Fit ST Thru-Hole 8 Terminal 1 Port Cat 5 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-45 F 8 POS 1.02mm Press Fit ST Thru-Hole 8 Terminal 1 Port Cat 5 Tube
Search Keywords: 61162026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116202-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
618
Can Ship immediately
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
27
Order Increment:
27
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
27
$8.85
108
$8.83
270
$8.81
405
$8.78
810
$4.65
1,215
$3.27
1,620 +
$3.21
Click for Quote
Log in
to unlock special pricing