- Home ›
- All Products›
- 6116202-4
6116202-4
TE Connectivity / AMP Brand
MJ,TE,8P,COMPL.PIN,CAT5,PC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MJ,TE,8P,COMPL.PIN,CAT5,PC
Search Keywords: 61162024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116202-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Gold
-
Shield Plating Material:Tin
-
Modular Jack & Plug Interface Type:RJ45
-
Connector Profile:Standard
-
Connector Contact Density:Standard
-
Grounding Options:PCB Ground
-
Number of Positions:8
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):1.5 A
-
Shielded:Yes
-
Number of PCB Ground Tabs:2
-
Port Configuration:Single Port
-
Port Matrix Configuration:1 x 1
-
Status Indicator Type:None
-
Contact Base Material:Phosphor Bronze
-
Housing Color:Black
-
Panel Mount Feature:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Performance Category:Cat 5
-
PCB Mount Retention Type:Action/Compliant Tail
-
Mating Entry Location:Top
-
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Shield Material:Copper Zinc Alloy
-
Packaging Quantity:29
-
Number of Loaded Positions:8
-
Modular Connector Style:Jack
-
PCB Mount Orientation:Vertical
-
Connector Product Type:Connector Assembly
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Ground Tab Location:.153 in, 3.89 mm
-
Connector Height:.655 in, 16.63 mm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Termination Post & Tail Length:.157 in, 3.99 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tube , Loose Piece , Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
218
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
218
$6.60
435
$4.07
653
$3.22
870 +
$3.15
Click for Quote
Log in
to unlock special pricing