Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6116202-1

Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat5 - Through Hole Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat5 - Through Hole Mount.
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 61162021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6116202-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 29
Type: RJ-45
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6116202-1 RoHS compliant?
Yes, 6116202-1 is RoHS compliant.
What is the lead time for 6116202-1?
The standard lead time for 6116202-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,537   can ship 12/14/26
Minimum Order Quantity:
29
Order Increment:
29
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
29
$3.82
58
$3.77
116
$3.68
261
$3.61
522
$3.56
1,015
$3.49
2,523
$3.46
5,017 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!