- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116173-4
6116173-4
TE Connectivity / AMP Brand
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61161734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116173-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Buy all 39 in-stock or the regular minimum order quantity of 63
Stock lot only:
39
Minimum Order Quantity:
63
Order Increment:
63
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$3.454
63
$3.140
126
$3.000
252
$2.910
504
$2.750
1,008
$2.740
2,520
$2.610
5,040
$2.450
7,560 +
$2.420
Click for Quote
Log in
to unlock special pricing