Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6116151-1

MJ,2X1RJ45+2USB,BLACK,NOLEDS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ,2X1RJ45+2USB,BLACK,NOLEDS
Product Highlights:
  • Jack
  • Stacked Port Configuration
  • 2 x 1 Jack Configuration
  • Jack Type = RJ45/Dual USB
  • Number of Positions = 8
Search Keywords: 61161511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6116151-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: RJ-45/Dual USB
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F/F/F
Termination Method: Solder
Number of Contacts: 8/4/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6116151-1 RoHS compliant?
Yes, 6116151-1 is RoHS compliant.
What is the lead time for 6116151-1?
The standard lead time for 6116151-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.565
1,000 +
$14.150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!