- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116132-8
6116132-8
TE Connectivity / AMP Brand
INV MJ,1X3,PNL GRD,LED (YG/YG)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X3,PNL GRD,LED (YG/YG)
Search Keywords: 61161328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116132-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
Order Increment:
48
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
576
$15.20
1,152
$8.02
1,728
$5.52
2,304 +
$5.41
Click for Quote
Log in
to unlock special pricing