- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116125-1
TE Connectivity / AMP Brand
6116125-1
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 3 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 3 Tray
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61161251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116125-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:1503804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6116125-1 RoHS compliant?
Yes, 6116125-1 is RoHS compliant.
What is the lead time for 6116125-1?
The standard lead time for 6116125-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
6
$60.69
100
$60.54
250
$60.39
500
$60.23
1,000
$30.76
1,500
$20.94
2,000 +
$20.53
Click for Quote
Log in
to unlock special pricing