- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116075-1
6116075-1
TE Connectivity / AMP Brand
INV MJ,1X1,SHIELDED,LED (G/Y)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
INV MJ,1X1,SHIELDED,LED (G/Y)
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61160751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116075-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
441 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,782
Can Ship immediately
Minimum Order Quantity:
35
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
35
$2.771
100
$2.397
441
$2.126
882
$2.024
1,323
$1.967
2,646
$1.873
5,292
$1.864
7,938 +
$1.855
Click for Quote
Log in
to unlock special pricing