- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6116000-3
6116000-3
TE Connectivity / AMP Brand
STK MJ,2X6,SHLD,PNL GND,CAT5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STK MJ,2X6,SHLD,PNL GND,CAT5
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 6 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61160003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116000-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$66.75
100
$35.34
150
$24.87
200 +
$24.37
Click for Quote
Log in
to unlock special pricing