- Home ›
- All Products›
- 61156-1
61156-1
TE Connectivity / AMP Brand
250 FASTON FLAG REC 18-12 AWG SPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON FLAG REC 18-12 AWG SPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 611561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61156-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Crimp Type:Tab-Lok
-
Connection Capacity:Single
-
Line:Premier
-
Insertion Force:Low
-
Packaging Quantity:4000
-
Contact Base Material:Brass
-
Barrel Type:Open
-
Terminal Orientation:Flag
-
Locking Lance Height:.04 in
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Mating Retention Type:Dimple
-
Terminal Plating Material:Silver
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:18 – 12 AWG, .82 – 3.31 mm²
-
Product Length:.67 in, 17.02 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40,000
$0.5665
80,000
$0.2893
120,000
$0.1969
160,000 +
$0.1930
Click for Quote
Log in
to unlock special pricing