- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 61148-1
61148-1
TE Connectivity / AMP Brand
BRUSH HOLDER AMPLIVAR 22-17 AWG PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BRUSH HOLDER AMPLIVAR 22-17 AWG PHBZ
Search Keywords: 611481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61148-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Brush Terminal
-
Gender:N/A
-
Tab Size:2.47 mm²
-
Stud Size:N/A
-
Wire Size:17-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0742
6,000
$0.0725
9,000
$0.0715
12,000
$0.0708
27,000
$0.0688
51,000
$0.0673
102,000
$0.0575
150,000 +
$0.0567
Click for Quote
Log in
to unlock special pricing