- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 61137-1
TE Connectivity / AMP Brand
61137-1
.093 PCB PIN .0126 PTP PH/BZ
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
.093 PCB PIN .0126 PTP PH/BZ
Product Highlights:
- Pin
- D Body Shape
- Hole Diameter = 1.70 - 1.85 mm
- Disconnect Diameter = 2.36 mm
- Without Insulation Support
Search Keywords: 611371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61137-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Type:PC Pin
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 61137-1 RoHS compliant?
Yes, 61137-1 is RoHS compliant.
What is the lead time for 61137-1?
The standard lead time for 61137-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,518
Can Ship immediately
Minimum Order Quantity:
9000
Order Increment:
9000
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
9,000
$0.0462
18,000
$0.0458
27,000
$0.0448
54,000
$0.0443
108,000
$0.0438
153,000
$0.0437
252,000 +
$0.0436
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT