- Home ›
- All Products›
- 6-1123724-4
TE Connectivity / AMP Brand
6-1123724-4
3.96EP HDR ASSY 4(7)P GREEN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96EP HDR ASSY 4(7)P GREEN
Search Keywords: 611237244
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1123724-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1300 |
| Contact Retention Within Housing: | Without |
| Circuit Application: | Power |
| PCB Mount Orientation: | Vertical |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Positions: | 7 |
| PCB Mount Alignment: | Without |
| Connector Profile: | Low |
| Packaging Method: | Bag |
| Housing Material: | PBT GF |
| Packaging Quantity: | 1300 |
| Number of Power Positions: | 7 |
| Mating Retention Type: | Latch |
| Housing Color: | Green |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Sealable: | No |
| Contact Mating Area Plating Material: | Tin |
| Mating Retention: | With |
| Connector System: | Wire-to-Board |
| PCB Mount Retention: | Without |
| Contact Layout: | Inline |
| Contact Base Material: | Brass |
| Rectangular Power Connector Type: | Header |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Current Rating (Max): | 8 A |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Alignment: | With |
| Connector & Housing Type: | Plug |
| Number of Rows: | 1 |
| Connector Mounting Type: | Board Mount |
| Contact Type: | Pin |
| Header Type: | Partially Shrouded |
| UL Flammability Rating: | UL 94HB |
| Mating Post Length: | .303 in, 7.7 mm |
| Termination Post & Tail Length: | .14 in, 3.56 mm |
| Operating Voltage: | 250 VAC, 250 VDC |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| Contact Mating Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 350 µin, 3.81 – 8.89 µm |
| Product Length: | 1.089 in, 27.66 mm |
| Product Width: | .421 in, 10.7 mm |
| Connector Height: | .32 in, 8.2 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 6-1123724-4 RoHS compliant?
Yes, 6-1123724-4 is RoHS compliant.
What is the lead time for 6-1123724-4?
The standard lead time for 6-1123724-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
Order Increment:
1300
14 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1,300
$0.2194
2,600
$0.1646
3,900
$0.1536
5,200 +
$0.1505
Click for Quote
Log in
to unlock special pricing