- Home ›
- All Products›
- 6-1123722-9
6-1123722-9
TE Connectivity / AMP Brand
3.96 EP PLUG HSG 9P(GREEN)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP PLUG HSG 9P(GREEN)
Search Keywords: 611237229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1123722-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Contact Retention Within Housing:Without
-
Number of Positions:9
-
Packaging Quantity:900
-
Mating Retention:With
-
Contact Layout:Inline
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Plug
-
Strain Relief:Without
-
Insulation Resistance:1000 MΩ
-
Housing Color:Green
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Packaging Method:Bag
-
Contact Current Rating (Max):8 A
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Nylon 66
-
Number of Rows:1
-
Contact Type:Receptacle
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Retention Type:Latch , Locking Latch
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Width:.524 in, 13.3 mm
-
Product Length:1.401 in, 35.58 mm
-
Connector Height:.413 in, 10.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
900
$0.1115
2,700
$0.1048
5,400
$0.1002
8,100
$0.0988
25,200
$0.0821
50,400
$0.0789
100,800
$0.0607
150,300 +
$0.0605
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments