- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-1123722-4
6-1123722-4
TE Connectivity / AMP Brand
3.96 EP PLUG HSG 4P(GREEN)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP PLUG HSG 4P(GREEN)
Search Keywords: 611237224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1123722-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0665
4,000
$0.0663
6,000
$0.0650
8,000
$0.0649
26,000
$0.0548
50,000
$0.0547
100,000
$0.0414
150,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing
Accessories