- Home ›
- All Products›
- 6-1123722-2
TE Connectivity / AMP Brand
6-1123722-2
3.96 EP PLUG HSG 2P(GREEN)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP PLUG HSG 2P(GREEN)
Search Keywords: 611237222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1123722-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Operating Voltage:250 VAC
-
Connector System:Wire-to-Board
-
Packaging Quantity:4000
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Contact Layout:Inline
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Number of Positions:2
-
Sealable:No
-
Mating Retention:With
-
Contact Current Rating (Max):8 A
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Dielectric Withstanding Voltage (Max):1500 VAC
-
Mating Retention Type:Latch
-
Insulation Resistance:1000 MΩ
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Housing Entry Configuration:Both Ends Closed
-
Housing Material:Nylon - GF
-
Connector Length:.309 in, 7.86 mm
-
Connector Height:.413 in, 10.5 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector Width:.524 in, 13.3 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Wire Size:22 – 18 AWG, .34 – .75 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Green
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-1123722-2 RoHS compliant?
Yes, 6-1123722-2 is RoHS compliant.
What is the lead time for 6-1123722-2?
The standard lead time for 6-1123722-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
4000
13 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4,000
$0.0666
8,000
$0.0500
12,000
$0.0466
16,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing