- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61119-2
61119-2
TE Connectivity / AMP Brand
PIN RECPT .058 R/A PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN RECPT .058 R/A PTPPHBZ
Product Highlights:
- Receptacle
- C Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- With Insulation Support
Search Keywords: 611192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61119-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,000
Ships today, if you order in
On Order:
14,000
can ship 7/10/26
105,000
can ship 11/9/26
MOQ for In Stock Qty:
10500
MOQ for out of Stock Qty:
10500
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10,500
$0.0902
15,750
$0.0859
21,000 +
$0.0810
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT