- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 61119-1
61119-1
TE Connectivity / AMP Brand
PIN RECPT .058 R/A AU/BECU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN RECPT .058 R/A AU/BECU
Product Highlights:
- Receptacle
- C Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- With Insulation Support
Search Keywords: 611191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61119-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Wire Size:24 – 20 AWG, .2 – .6 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28,000
can ship
MOQ for out of Stock Qty:
7000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7,000
$0.9891
14,000
$0.5220
21,000
$0.3590
28,000 +
$0.3518
Click for Quote
Log in
to unlock special pricing