- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61118-7
TE Connectivity / AMP Brand
61118-7
CMNL PIN 20-14 AUNIBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Diameter = 2.13 mm
- Packaging Method = Strip
- Contact Type = Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 61118-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Contact Type: | Stamped Signal |
| Gender: | Pin |
| Wire Size: | 14-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 13 A |
| Termination Method: | Crimp |