Available Replacements
Alternative Packaging
60620-5 60620-5 TE Connectivity / AMP Brand
60620-5

TE Connectivity / AMP Brand

In Stock: 39,705

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61118-5

CMNL PIN 20-14 AUNIBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CMNL PIN 20-14 AUNIBR
Product Highlights:
  • Contact
  • Contact Gender = Pin
  • Crimp Contact Termination Type
  • Applies To Wire
  • Crimp Termination Method
Search Keywords: 611185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    61118-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61118-5 RoHS compliant?
Yes, 61118-5 is RoHS compliant.
What is the lead time for 61118-5?
The standard lead time for 61118-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
15 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$3.08
1,000
$3.07
2,500
$3.06
5,000
$3.05
10,000
$1.56
15,000
$1.06
20,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!