- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61118-2
61118-2
TE Connectivity / AMP Brand
CMNL PIN 20-14 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CMNL PIN 20-14 BR
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Strip
- Contact Type = Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 611182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61118-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0973
10,000
$0.0971
20,000
$0.0598
30,000
$0.0473
40,000 +
$0.0463
Click for Quote
Log in
to unlock special pricing