Available Replacements
Alternatif paketleme
60620-1 60620-1 TE Connectivity / AMP Brand
60620-1

TE Connectivity / AMP Brand

In Stock: 28,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61118-1

Contact - Commercial MATE-N-LOK Series - Pin - Crimp - 14 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Commercial MATE-N-LOK Series - Pin - Crimp - 14 AWG - Tin Plated Contacts.
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 611181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61118-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin Over Nickel
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61118-1 RoHS compliant?
Yes, 61118-1 is RoHS compliant.
What is the lead time for 61118-1?
The standard lead time for 61118-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133,490
Can Ship immediately
On Order:
100,000   can ship 2/1/27
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0748
5,000
$0.0680
10,000
$0.0624
25,000
$0.0605
50,000
$0.0566
100,000
$0.0537
150,000
$0.0535
250,000 +
$0.0521
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!