- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61117-7
61117-7
TE Connectivity / AMP Brand
CMNL SOK 20-14 AUBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CMNL SOK 20-14 AUBR
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Packaging Method = Strip
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 611177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61117-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
22 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.7446
2,500
$0.6865
5,000
$0.6406
7,500
$0.6375
10,000
$0.6018
20,000
$0.5936
30,000
$0.5906
40,000 +
$0.5875
Click for Quote
Log in
to unlock special pricing