Available Replacements
가능한 대체품
60619-5 60619-5 TE Connectivity / AMP Brand CMNL SOK AUBR L/P
60619-5

TE Connectivity / AMP Brand

In Stock: 27,000

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61117-5

CMNL SOK 20-14 AUBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CMNL SOK 20-14 AUBR
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 611175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61117-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 61117-5?
The recommended replacement for 61117-5 is 60619-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 61117-5 RoHS compliant?
Yes, 61117-5 is RoHS compliant.
What is the lead time for 61117-5?
The standard lead time for 61117-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,175
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.09
1,000
$1.06
2,500
$1.05
5,000
$1.04
10,000
$1.03
15,000
$1.02
20,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!