Available Replacements
Alternative Packaging
60619-1 60619-1 TE Connectivity / AMP Brand
60619-1

TE Connectivity / AMP Brand

In Stock: 72,056

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61117-1

Contact - MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts - MATE-N-LOK Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts - MATE-N-LOK Connectors.
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 611171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61117-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61117-1 RoHS compliant?
Yes, 61117-1 is RoHS compliant.
What is the lead time for 61117-1?
The standard lead time for 61117-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 435,000
Can Ship immediately
On Order:
500,000   can ship 3/24/27
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0400
10,000
$0.0386
25,000
$0.0371
50,000
$0.0370
100,000
$0.0369
150,000
$0.0368
250,000 +
$0.0367
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!